MA12-50mV-DC-110V-CU

Altech
845-MA1250MVDC110VCU
MA12-50mV-DC-110V-CU

Mfr.:

Description:
Digital Panel Meters Ampere Meter, 1/8DIN, LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,987.21 ₹8,987.21
₹8,986.28 ₹89,862.80
₹8,720.72 ₹2,18,018.00
₹8,493.36 ₹4,24,668.00
₹8,346.13 ₹8,34,613.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Digital Panel Meters
DC Ammeter
LED, 4 Digit, Red
110 VAC
5 A
Brand: Altech
Dimensions: 54.5 mm L x 102 mm W x 52 mm H
Height: 52 mm
Length: 54.5 mm
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 102 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.