MBE-1515

Altech
845-MBE-1515
MBE-1515

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing 15pl Vert. 10A Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹749.17 ₹749.17
₹532.06 ₹5,320.60
₹483.60 ₹12,090.00
₹383.90 ₹19,195.00
₹382.97 ₹95,742.50
₹370.86 ₹1,85,430.00
₹361.54 ₹3,61,540.00
₹357.81 ₹8,94,525.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
15 Position
5 mm
10 A
300 V
30 AWG
16 AWG
PCB Mount
Vertical
Green
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 5.5 mm
Housing Material: Polyamide (PA)
Length: 75 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.