MC-130A-AC220V-L

Altech
845-MC130AAC220VL
MC-130A-AC220V-L

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole, 130A, LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,572.40 ₹35,572.40

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
220 VAC
Brand: Altech
Coil Termination: Solder Lug
Contact Termination: Screw
Height: 158 mm
IP Rating: IP20
Length: 130.3 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 119 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.