MH-1512

Altech
845-MH-1512
MH-1512

Mfr.:

Description:
Fixed Terminal Blocks PCB5mm Horiz.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹792.96 ₹792.96
₹664.37 ₹6,643.70
₹571.19 ₹11,423.80
₹548.83 ₹27,441.50
₹545.10 ₹54,510.00
₹525.54 ₹1,05,108.00
₹518.08 ₹2,59,040.00
₹512.49 ₹5,12,490.00
₹508.76 ₹10,17,520.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
12 Position
5 mm
10 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 4.4 mm
Housing Material: Polyamide (PA)
Length: 60 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.