MHE-1611

Altech
845-MHE-1611
MHE-1611

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹684.87 ₹684.87
₹571.19 ₹5,711.90
₹538.58 ₹10,771.60
₹463.10 ₹23,155.00
₹460.31 ₹46,031.00
₹450.99 ₹90,198.00
₹441.67 ₹2,20,835.00
₹434.22 ₹4,34,220.00
₹431.42 ₹8,62,840.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
11 Position
5 mm
16 A
250 V
22 AWG
14 AWG
PCB Mount
Horizontal
Black
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 8.8 mm
Housing Material: Polyamide (PA)
Length: 55 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.