MLK135-3,5-H

Altech
845-MLK135-35-H
MLK135-3,5-H

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 3.50mm, 5 Pole, Top wire, green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹304.70 ₹304.70
₹217.11 ₹2,171.10
₹179.84 ₹4,496.00
₹170.52 ₹8,526.00
₹153.75 ₹15,375.00
₹142.57 ₹35,642.50
₹141.63 ₹70,815.00
₹138.84 ₹1,38,840.00
₹136.97 ₹3,42,425.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
5 Position
3.5 mm
Screw
10 A
300 V
24 AWG
16 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.