MTGF2

Altech
845-MTGF2
MTGF2

Mfr.:

Description:
Terminal Block Tools & Accessories DIN Rail, 110mm GRAY MNTG BRCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹365.27 ₹365.27
₹302.84 ₹3,028.40
₹283.27 ₹5,665.40
₹271.15 ₹13,557.50
₹232.02 ₹23,202.00
₹223.63 ₹2,23,630.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
PCB Mounting Track
PC Boards, Width 110 mm
Gray
Brand: Altech
Product Type: Terminal Block Tools & Accessories
Series: EP
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
4A994
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.