NZ01C

Altech
845-NZ01C
NZ01C

Mfr.:

Description:
Fuse Holder Accessories Screw Cap DO1 w/test hole [1]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹495.72 ₹495.72
₹470.56 ₹2,352.80
₹392.29 ₹3,922.90
₹389.49 ₹38,949.00
₹369.92 ₹92,480.00
₹353.15 ₹1,76,575.00
₹340.11 ₹3,40,110.00
₹338.24 ₹8,45,600.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder Accessories
NZ
Fuse Holders
Screw Cap
Brand: Altech
Current Rating: 2 A to 16 A
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 380 VAC to 440 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536908585
JPHTS:
8536100005
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.