PIR6W-1PS-24VDC-R

Altech
845-PIR6W1PS24VDCR
PIR6W-1PS-24VDC-R

Mfr.:

Description:
Industrial Relays Interface relay, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,471.89 ₹3,471.89
₹2,674.27 ₹26,742.70
₹2,673.33 ₹2,67,333.00
₹2,612.77 ₹6,53,192.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Industrial Relays
Electromagnetic Relay
SPST-NO
24 VDC
24 VDC
IP20
PIR6W
98.5 mm
6.2 mm
85.5 mm
Brand: Altech
Current Rating: 6 A
Power Consumption: 300 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 46.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.