PS-C12024

Altech
845-PS-C12024
PS-C12024

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24V 5A 120W SINGLE OUTPUT COMPACT DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,170.06 ₹13,170.06
₹12,590.48 ₹1,25,904.80
₹12,410.64 ₹3,10,266.00
₹12,331.44 ₹6,16,572.00
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1-Phase / Single Phase
120 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
1 Output
24 VDC
5 A
Industrial
113.5 mm (4.469 in)
40 mm (1.575 in)
125.2 mm (4.929 in)
Brand: Altech
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSC Series Power Supplies

Altech PSC Series Power Supplies offer a low profile, high efficiency, universal input, ultra-slim size, conformal-coated PCBs, and a low ripple/noise rating. The PSC series has an input voltage range of 85VAC to 264VAC and is available in four options: PSC-120, PSC-240, PSC-480, and PSC-U120. Altech PSC Power Supplies offer multiple features, including built-in current limiting circuits, built-in DC OK relay contact, and multiple output protections such as overvoltage, overload, and overtemperature.