PS-S1012

Altech
845-PS-S1012
PS-S1012

Mfr.:

Description:
Power Supplies - DIN Rail Mount 12VDC 0.84A 10W SINGLE OUTPUT DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,303.98 ₹4,303.98
₹3,963.88 ₹39,638.80
₹3,880.02 ₹97,000.50
₹3,720.68 ₹1,86,034.00
₹3,538.04 ₹3,53,804.00
₹3,365.66 ₹8,41,415.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1-Phase / Single Phase
10 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
840 mA
Industrial
100 mm (3.937 in)
22.5 mm (0.886 in)
90 mm (3.543 in)
Brand: Altech
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.