PSA-6024

Altech
845-PSA-6024
PSA-6024

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply,DIN Rail,24VDC,3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,467.45 ₹7,467.45
₹7,173.93 ₹71,739.30
₹6,967.07 ₹1,74,176.75
₹6,855.25 ₹3,42,762.50
₹6,659.57 ₹6,65,957.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1-Phase / Single Phase
72 W
90 VAC to 264 VAC
1 Output
24 VDC
3 A
Industrial
50.8 mm (2 in)
50.8 mm (2 in)
119.4 mm (4.701 in)
Brand: Altech
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLEX Power Supplies

Altech FLEX Power Supplies are single, 2-phase, and 3-phase DIN-rail power supplies with 24VDC output voltage. Altech FLEX Power Supplies allow for a wide input voltage range and added power boost. Applications include motors, solenoid valves, lamps, and other loads with transient overload behavior, which would otherwise require an oversized power supply.