PSC-7512

Altech
845-PSC-7512
PSC-7512

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply;DinRail,75W, 6.3A 85-264VAC in;12VDCout;Comp.PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
160 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,344.49 ₹12,344.49
₹11,718.32 ₹1,17,183.20
₹11,527.30 ₹2,88,182.50
₹11,123.83 ₹5,56,191.50
₹11,122.90 ₹11,12,290.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
85 VAC to 264 VAC, 127 VDC to 360 VDC
1 Output
12 VDC
6.3 A
124 mm (4.882 in)
119 mm (4.685 in)
32 mm (1.26 in)
Brand: Altech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.