PV03-3,81

Altech
845-PV03381
PV03-3,81

Mfr.:

Description:
Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 3 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Headers
3 Position
3.81 mm
Plug-in
Solder
PCB Mount
11 A
300 V
Green
Brand: Altech
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL94-V0
Height: 9.2 mm
Housing Material: Polyamide (PA)
Length: 11.4 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 7.25 mm
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.89 ₹130.89
₹94.97 ₹949.70
₹82.64 ₹1,652.80
₹74.62 ₹3,731.00
₹65.35 ₹6,535.00
₹54.46 ₹10,892.00
₹53.69 ₹1,07,380.00