S1

Altech
845-S1
S1

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 22mm Switch Contact N/O Silver

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
185
Expected 09-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹494.79 ₹494.79
₹477.08 ₹23,854.00
₹466.83 ₹46,683.00
₹452.85 ₹1,13,212.50
₹441.67 ₹2,20,835.00
₹424.90 ₹4,24,900.00
₹423.97 ₹10,59,925.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
SPST
Selector Switches
Panel
Snap In
Brand: Altech
Illumination: Non-Illuminated
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410099
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.