SA963460

Altech
845-SA963460
SA963460

Mfr.:

Description:
Solid State Relays - SSRs Single Phase Power Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,314.06 ₹5,314.06
₹5,054.08 ₹50,540.80
₹4,793.18 ₹1,19,829.50
₹4,532.28 ₹2,26,614.00
₹4,273.23 ₹4,27,323.00
₹4,012.33 ₹10,03,082.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Single Phase Relays
Compact
Panel Mount
35 A
24 VAC to 600 VAC
3.5 VDC to 32 VDC
- 55 C
+ 100 C
IP20
SA
Brand: Altech
On Resistance - Max: 9.5 mOhms
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490080
TARIC:
8536490099
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.