SH02-5,08

Altech
845-SH02-5.08
SH02-5,08

Mfr.:

Description:
Pluggable Terminal Blocks PCBPlug 5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
300
Expected 03-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
₹123.93 ₹1,239.30
₹115.54 ₹2,310.80
₹109.95 ₹5,497.50
₹106.23 ₹10,623.00
₹99.70 ₹19,940.00
₹83.96 ₹41,980.00
₹81.16 ₹81,160.00
₹80.23 ₹1,60,460.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
5.08 mm
Plug-in
Solder Pin
Through Hole
12 A
300 V
30 AWG
14 AWG
30 AWG to 14 AWG
Green
Brand: Altech
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Height: 18.85 mm
Housing Material: Polyamide (PA)
Length: 10.2 mm
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 15.5 mm
Wire Orientation: Horizontal
Unit Weight: 4.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.