SO848070

Altech
845-SO848070
SO848070

Mfr.:

Description:
Solid State Relays - SSRs Single Phase Power Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,151.39 ₹8,151.39
₹7,752.58 ₹77,525.80
₹7,352.83 ₹1,83,820.75
₹6,954.02 ₹3,47,701.00
₹6,555.21 ₹6,55,521.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Single Phase Relays
Panel Mount
600 V
3 VDC to 32 VDC
Brand: Altech
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490080
TARIC:
8536490099
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.