SVB18-12

Altech
845-SVB18-12
SVB18-12

Mfr.:

Description:
Sealed Lead Acid Battery Battery, 18AH 452011.23

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
12 V
18 Ah
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Altech
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Rechargeable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507208041
MXHTS:
8507200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.