SVP21-3,50

Altech
845-SVP21-3,50
SVP21-3,50

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, 21 Pole, 3.50mm, vert.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,550.52 ₹1,550.52
₹1,301.72 ₹13,017.20
₹1,175.93 ₹29,398.25
₹1,156.36 ₹1,15,636.00
₹1,124.68 ₹2,81,170.00
₹1,107.91 ₹5,53,955.00
₹1,104.18 ₹11,04,180.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99