TL50LA2U

Altech
845-TL50LA2U
TL50LA2U

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 24V Flash Amber NEMA

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,410.61 ₹7,410.61
₹7,059.32 ₹70,593.20
₹6,855.25 ₹1,71,381.25
₹6,673.55 ₹3,33,677.50
₹6,444.33 ₹6,44,433.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Amber
24 VAC/DC
50 mm
Flashing
IP65
TL50L
Brand: Altech
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.