TL50LA3W

Altech
845-TL50LA3W
TL50LA3W

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 120V Rotate Amber NEMA

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,930.55 ₹7,930.55
₹7,737.67 ₹77,376.70
₹7,586.72 ₹1,89,668.00
₹7,477.70 ₹3,73,885.00
₹7,394.76 ₹7,39,476.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Amber
110 VAC
50 mm
Rotating
IP65
Brand: Altech
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.