TL50LGZ2W

Altech
845-TL50LGZ2W
TL50LGZ2W

Mfr.:

Description:
Tower Light Modules Tower Light, 50mm, Lens Module, Buzzer 80db

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,991.87 ₹8,991.87
₹8,727.24 ₹87,272.40
₹8,564.17 ₹2,14,104.25
₹8,448.63 ₹4,22,431.50
₹8,361.97 ₹8,36,197.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Light and Sound Module
Green
110 VAC
50 mm
Flashing
Intermittent
IP65
Brand: Altech
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.