TL50Z2T

Altech
845-TL50Z2T
TL50Z2T

Mfr.:

Description:
Tower Light Modules Towr Light 50mm 12V SoundInterm80dB NEMA

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,983.31 ₹9,983.31
₹8,755.19 ₹87,551.90
₹8,506.40 ₹2,12,660.00
₹8,393.65 ₹4,19,682.50
₹8,216.61 ₹8,21,661.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Sound Module
12 VAC/DC
50 mm
Intermittent
Black
IP65
Brand: Altech
Height: 73 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.