XC1200-CU

Altech
845-XC1200-CU
XC1200-CU

Mfr.:

Description:
Motor Controllers 6 Digit Counter/5 Digit RPM Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,527.45 ₹31,527.45
₹30,193.12 ₹3,01,931.20
₹29,907.98 ₹7,47,699.50

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Motor Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Motor Controllers
Counter/RPM Indicator
Chassis Mount
Analog / Digital
7-Segment LED
DPDT
97.5 mm x 98 mm x 50 mm
2 Set Points, 5 Digit RPM Indicator, 6 Digit LED Counter
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 270 VAC, 270 VDC
Supply Voltage - Min: 85 VAC, 85 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030330080