1SG165HU3F50E2VG

Altera
989-1SG165HU3F50E2VG
1SG165HU3F50E2VG

Mfr.:

Description:
FPGA - Field Programmable Gate Array
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
16 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,49,758.11 ₹37,49,274.33

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
STRATIX 10 GX 1650
1650000 LE
550540 ALM
114 Mbit
704 I/O
770 mV
970 mV
0 C
+ 100 C
28.3 Gb/s
96 Transceiver
SMD/SMT
FBGA-2397
Tray
Brand: Altera
Moisture Sensitive: Yes
Operating Supply Voltage: 940 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Stratix
Part # Aliases: 981020
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
TARIC:
8542399000
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
Stratix® 10 FPGA & SoC FPGA

Altera Stratix® 10 FPGA and SoC FPGA significantly improve performance, power efficiency, density, and system integration. Altera Stratix 10 utilizes Altera's innovative Hyperflex™ FPGA architecture, combining technologies like the Embedded Multi-Die Interconnect Bridge (EMIB), Advanced Interface Bus (AIB), and chiplets. As a result, Altera Stratix 10 devices can achieve up to 2X better performance compared to the previous-generation high-performance FPGAs.