1ST040EH1F35E2LG

Altera
989-1ST040EH1F35E2LG
1ST040EH1F35E2LG

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,07,403.15 ₹18,22,209.45

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-1152
ARM Cortex A53
4 Core
1.5 GHz
4 x 32 kB
4 x 32 kB
256 kB
378000 LE
128160 ALM
30 Mbit
374 I/O
820 mV to 880 mV
0 C
+ 100 C
Brand: Altera
Moisture Sensitive: Yes
Number of Transceivers: 24 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: STRATIX 10 TX 400
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: Stratix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.