5AGXFA7H4F35I5G

Altera
989-5AGXFA7H4F35I5G
5AGXFA7H4F35I5G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,15,359.48 ₹51,68,627.52

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Arria V GX 5AGXA7
242000 LE
91680 ALM
13.34 Mbit
544 I/O
1.1 V
1.1 V
- 40 C
+ 100 C
6.5536 Gb/s
24 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Distributed RAM: 15108 kbit
Embedded Block RAM - EBR: 1448 kbit
Maximum Operating Frequency: 1.05 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 9168 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 15108 kbit
Tradename: Arria
Part # Aliases: 965905
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.