5AGZME5H2F35C3N

989-5AGZME5H2F35C3N
5AGZME5H2F35C3N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Arria V GZ 15096 LABS 534 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Arria V GZ
400000 LE
150960 ALM
33.52 Mbit
534 I/O
850 mV
850 mV
0 C
+ 85 C
12.5 Gb/s
24 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Embedded Block RAM - EBR: 4718 kbit
Maximum Operating Frequency: 800 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 15096 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 33518 kbit
Tradename: Arria
Part # Aliases: 968167
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.