5CEFA7U19A7N

Altera
989-5CEFA7U19A7N

5CEFA7U19A7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:

43 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 43 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,029.70 ₹42,029.70

Product Attribute Attribute Value
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
5CEFA7
150000 LE
56480 ALM
7.7 Mbit
240 I/O
1.1 V
- 40 C
+ 125 C
SMD/SMT
UBGA-484
AEC-Q100
Tray
Brand: Altera
Embedded Block RAM - EBR: 836 kbit
Maximum Operating Frequency: 925 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5648 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Total Memory: 7696 kbit
Tradename: Cyclone V
Part # Aliases: 967868
Unit Weight: 23.025 g