EP1C3T144C7N

989-EP1C3T144C7N
EP1C3T144C7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Cyclone I 291 LABs 104 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cyclone EPC3
2910 LE
58.5 kbit
104 I/O
1.5 V
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-144
Tray
Brand: Altera
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 291 LAB
Operating Supply Voltage: 1.5 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 59904 bit
Tradename: Cyclone
Part # Aliases: 972600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.