EP2SGX60EF1152I4

989-EP2SGX60EF1152I4
EP2SGX60EF1152I4

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix II GX 3022 LABs 534 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Stratix II GX EP2SGX60E
60440 LE
24176 ALM
6.44 Mbit
534 I/O
1.2 V
1.2 V
- 40 C
+ 85 C
600 Mb/s to 6.375 Gb/s
12 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3022 LAB
Operating Supply Current: 500 mA
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 2544192 bit
Tradename: Stratix II GX
Part # Aliases: 966866
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a