EP3SL50F780C2G

Altera
989-EP3SL50F780C2G
EP3SL50F780C2G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,91,003.16 ₹68,76,113.76

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Stratix III
47500 LE
19000 ALM
2.08 Mbit
488 I/O
1.1 V
1.1 V
0 C
+ 85 C
SMD/SMT
FBGA-780
Tray
Brand: Altera
Distributed RAM: 2133 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1900 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 1836 kbit
Tradename: Stratix
Part # Aliases: 999GA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.