EPCQ4ASI8N

Altera
989-EPCQ4ASI8N
EPCQ4ASI8N

Mfr.:

Description:
FPGA - Configuration Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,966
Expected 06-04-2026
5,882
Expected 26-05-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹930.74 ₹930.74

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Configuration Memory
RoHS:  
Flash
4 Mbit
100 MHz
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Altera
Moisture Sensitive: Yes
Operating Supply Current: 100 A
Product Type: FPGA - Configuration Memory
Series: EPCQ-A
Factory Pack Quantity: 100
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 974768
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

Enpirion® Power Solutions

Altera Enpirion® Power Solutions are high-frequency, high-efficiency power management devices for FPGAs (Field Programmable Gate Arrays), SoCs (System on Chip), CPUs (Central Processing Units), ASICs (Application-Specific Integrated Circuits), and other semiconductor devices. These robust, easy-to-use products meet even the most stringent power requirements integrated into a compact package.