Pi01-3

335-PI01-3
Pi01-3

Mfr.:

Description:
Networking Development Tools IoT Bit 3G Development Board with GSM fallback GPRS GPS SMS & Power management HAT for the Raspberry Pi - Europe, UK & Asia

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altitude Technology
Product Category: Networking Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
IoT Network Module
SIM5360E
4.5 Mb/s
3.3 V, 3.6 V to 4.2 V
Brand: Altitude Tech
Description/Function: IoT Bit 3G UK, Europe, Asia region
For Use With: Raspberry Pi
Interface Type: USB
Operating Supply Current: 2.5 A
Product Type: Networking Development Tools
Series: IoT Bit
Factory Pack Quantity: 100
Subcategory: Development Tools
Part # Aliases: PI013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A991
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Bit 3G HAT for the Raspberry Pi

Altitude Technology IoT Bit 3G HAT (Hardware Attached on Top) for the Raspberry Pi is an add-on board offering 3G Mobile Data, GPS positioning information, and battery support.