10-107236-12P

Amphenol Aerospace
654-1010723612P
10-107236-12P

Mfr.:

Description:
Circular MIL Spec Connector RECEPTACLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,26,896.25 ₹2,53,792.50
₹1,10,285.98 ₹11,02,859.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
Receptacles
Box Mount
Box Mount
QWL
Brand: Amphenol Aerospace
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Centaur Press Fit PCB Connectors

Amphenol Aerospace Centaur Press Fit PCB connectors feature compliant eye press fit tails and support data rates up to 10Gbps. These connectors are available in 32 to 40 differential pairs, and the configuration is connected straight to the board for a rugged 38999 integrated system. The Centaur press fit PCB connectors are fully electrically tested and offer copper alloy as a contact material. These connectors come in aluminium and stainless steel with standard plating options. The Centaur press fit PCB connectors feature keying 500 mating cycles, selective gold alloy and pure tin over 50u NI contact plating. These connectors operate at a -40°C to 85°C temperature range and at 100Ω impedance.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.