BTY-1712-12P1D

Amphenol Aerospace
654-BTY-1712-12P1D
BTY-1712-12P1D

Mfr.:

Description:
Standard Circular Connector RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,305.99 ₹49,305.99
₹39,445.15 ₹3,94,451.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
12 Position
Pin (Male)
12
Panel
Solder
Gold
Stainless Steel
Hermetics
Brand: Amphenol Aerospace
Insert Arrangement: 12-12
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Hermetic Circular Connectors

Amphenol Aerospace Hermetic Circular Connectors maintain system integrity in applications where reliability and performance are critical, such as gas-tight barriers or areas with high-pressure differentials. A wide range of materials and manufacturing capabilities are used to provide consumer and MIL-spec products for glass-to-metal seals and lightweight epoxy backfilled solutions. The epoxy-sealed connectors are a lightweight alternative to glass-sealed hermetic connectors for use in avionics and other weight-sensitive applications where a high level of sealing is required. Epoxy-sealed connectors provide an optimal solution when increasingly stringent sealing requirements must be met.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.