CF-020400-52N

Amphenol Aerospace
654-CF02040052N
CF-020400-52N

Mfr.:

Description:
Unmanaged Ethernet Switches 2 1GBASE-T and 1GBASE-EX/LX and 1GBASE-SX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,06,937.48 ₹6,06,937.48

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Unmanaged Ethernet Switches
6 x RJ45
- 40 C
+ 70 C
Brand: Amphenol Aerospace
Product Type: Unmanaged Ethernet Switches
Series: High Speed
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Rugged Ethernet Switches

Amphenol Aerospace Rugged Ethernet Switches support 10/100/1000BASE-T copper ethernet and fiber optic Ethernet, including single mode 1GBASE-EX or 1GBASE-LX, and multimode 1GBASE-SX. These switches are ideal for routing multiple Gigabit ethernet connections into systems. The Ethernet switches are fully customizable with plating, keying, mechanical mounting, clocking, modes of fiber, and combinations of copper and fiber ports. These switches operate from -40°C to 70°C temperature range and are available in 4, 6, and 8 port options.