MS3459W24-10SW

Amphenol Aerospace
654-MS3459W24-10SW
MS3459W24-10SW

Mfr.:

Description:
Circular MIL Spec Connector 7P STRT PLG SELF-LCK COUP NUT SKT SZ 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,177.41 ₹19,177.41
₹16,916.28 ₹1,69,162.80
₹16,309.02 ₹4,07,725.50
₹16,186.35 ₹8,09,317.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
7 Position
Socket (Female)
24-10
Plugs
24
Straight
MIL-DTL-5015
Crimp
Cable
Matrix 5015
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

Circular Connectors

Amphenol Circular Connectors meet the requirements of military, commercial air, and industrial applications. These Amphenol Aerospace MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-27599, MIL-STD-38999, and MIL-DTL-83723 circular connectors are available in a wide range of shell materials, plating finishes, and contact styles for specialized applications and interconnect systems.

MIL-DTL-5015 Matrix® Circular Connectors

Amphenol MIL-DTL-5015 Matrix® Circular Connectors bridge the gap between connector standards of legacy applications and the environmental and high performance requirements of current technologies. The series features multiple interlock systems to ensure permanent insert retention. Amphenol's MIL-DTL-5015 Matrix Circular Connectors are fully sealed against environmental extremes and intermateable with existing MIL-DTL-5015 solder or crimp versions.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.