TVS06DS-9-35S

Amphenol Aerospace
654-TVS06DS935S
TVS06DS-9-35S

Mfr.:

Description:
Standard Circular Connector TV PLUGS - DURMALON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,788.23 ₹7,788.23
₹6,927.56 ₹69,275.60
₹6,721.83 ₹1,68,045.75
₹6,497.23 ₹3,24,861.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Plugs
35 Position
Socket (Female)
9
Cable
38999 Aluminum
Brand: Amphenol Aerospace
Insert Arrangement: 09-35
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Durmalon & AP93 Heavy Duty Connectors

Amphenol Aerospace Durmalon and AP93 Heavy Duty MIL-DTL-22992 Connectors are part of the Class "L" series and are specially designed for use in rugged environmental conditions. The Durmalon finish provides protection against 500 hours of dynamic salt spray, while the AP-93 plating exceeds 1000-hour salt spray requirements. These heavy-duty connectors offer a 40A to 100A current range, 120VAC to 480VAC voltage, and shell sizes 28, 32, 44, and 52. Amphenol Aerospace Durmalon AP93 Heavy Duty Connectors are designed with a rugged, waterproof design and a programmed coupling sequence.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.