VG95234M-16A11PNJ

Amphenol Air LB Germany
235-VG95234M16A11PNJ
VG95234M-16A11PNJ

Mfr.:

Description:
Circular MIL Spec Connector connector, Crimp, 4 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
25
Expected 22-07-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,050.65 ₹18,050.65
₹15,922.34 ₹1,59,223.40
₹15,350.96 ₹3,83,774.00
₹15,235.97 ₹7,61,798.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
2 Position
Pin (Male)
16A-11
Plugs
16A
Straight
MIL-DTL-5015
Crimp
Cable
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

VG Circular Connectors

Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.