20020009-G041B01LF

Amphenol Anytek
649-202009G041B01LF
20020009-G041B01LF

Mfr.:

Description:
Pluggable Terminal Blocks 20020009-G041B01LF-500 TB PLG PLUG 90 W/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.00 ₹205.00
₹147.22 ₹1,472.20
₹128.59 ₹3,214.75
₹116.48 ₹5,824.00
₹109.95 ₹13,194.00
₹95.04 ₹22,809.60
₹88.06 ₹52,836.00
₹79.39 ₹85,741.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
5 mm
Screw
Screw
Cable Mounts
12 A
300 V
24 AWG
12 AWG
Bulk
Brand: Amphenol Anytek
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 120
Subcategory: Terminal Blocks
Unit Weight: 8.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.