AKE124D00G

Amphenol Anytek
523-AKE124D00G
AKE124D00G

Mfr.:

Description:
General Purpose Relays Commercial RelayRated Carrying Current :5AType of Sealing : Sealed and Waterproof TypeNumber of pole : one poleCoil Voltage : 24VCoil Type : Standard DC CoilContact Form : Form C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.39 ₹173.39
₹168.90 ₹1,689.00
₹144.64 ₹2,892.80
₹141.95 ₹8,517.00
₹138.35 ₹13,835.00
₹132.06 ₹34,335.60
₹127.57 ₹63,785.00
₹123.08 ₹1,23,080.00
₹106.01 ₹5,30,050.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
24 VDC
SPST
720 mOhms
10.5 mm
Brand: Amphenol Anytek
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

AHQ/AKE & AMI/AWH Commercial Relays

Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays provide up to 16A rated loading with low power consumption in a miniature package. The Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays feature up to 10,000V surge strength and offer an operating temperature of up to +105°C. These commercial relays comply with RoHS and REACH regulations and offer a Halogen-free version and optional UL Class F insulation.