TJ0451030000G

Amphenol Anytek
649-TJ04510300J0G
TJ0451030000G

Mfr.:

Description:
Pluggable Terminal Blocks 508 TB PLU PLU DOWN/SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.78 ₹1,89,046.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Plugs
4 Position
5.08 mm
Screw
Screw
Free Hanging
20 A
300 VAC
22 AWG, 24 AWG
12 AWG, 14 AWG
Black
Brand: Amphenol Anytek
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 3060
Subcategory: Terminal Blocks
Part # Aliases: TJ04510300J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.