AC4FPZ

Amphenol Audio
523-AC4FPZ
AC4FPZ

Mfr.:

Description:
XLR Connectors 4 Pole XLR Female Chassis Mount P Flange Stamped Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹873.24 ₹873.24
₹742.08 ₹7,420.80
₹624.39 ₹15,609.75
₹617.20 ₹30,860.00
₹610.01 ₹61,001.00
₹559.70 ₹1,39,925.00
₹551.62 ₹2,75,810.00
₹537.24 ₹5,37,240.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder
Chassis Mount
Tin
Straight
XLR, AC "Z"
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99