AC5MB-DMXT

Amphenol Audio
523-AC5MB-DMXT
AC5MB-DMXT

Mfr.:

Description:
XLR Connectors ML PIN 5 CONT BLK POLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹777.12 ₹777.12
₹744.51 ₹7,445.10
₹512.49 ₹10,249.80
₹486.40 ₹24,320.00
₹412.79 ₹41,279.00
₹404.40 ₹80,880.00
₹386.70 ₹1,93,350.00
₹354.08 ₹3,54,080.00
₹343.83 ₹6,87,660.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
5 Position
Male
Solder Cup
Cable Mount
Silver
Straight
AC
Brand: Amphenol Audio
Color: Black
Contact Material: Phosphor Bronze
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 41.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.