AC5MJ

Amphenol Audio
523-AC5MJ
AC5MJ

Mfr.:

Description:
XLR Connectors 5 Pole XLR Male Cable Connector Stamped Contacts Large Cable Clamp Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹635.17 ₹635.17
₹587.55 ₹5,875.50
₹557.01 ₹11,140.20
₹544.43 ₹27,221.50
₹519.28 ₹51,928.00
₹494.12 ₹98,824.00
₹486.93 ₹2,43,465.00
₹463.57 ₹4,63,570.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
5 Position
Male
Solder Cup
Cable Mount
Silver
Straight
XLR, AC
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 41.313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

AC Series Musician Range XLR Cable Connectors

Amphenol Audio AC Series Musician Range XLR Cable Connectors feature the unique Australian design and patented “Jaws” cable retention system. The “Jaws” cable retention system provides up to 44kg (100lb) of strain. The connectors can be quickly and easily assembled without screws. Amphenol Audio AC Series Musician Range XLR Cable Connectors are available in 3, 4, 5, 6A, and 7 contact arrangements and are compatible with all other XLR brands.