AC6AFDZ

Amphenol Audio
523-AC6AFDZ
AC6AFDZ

Mfr.:

Description:
XLR Connectors 6 Pole XLR Female Chassis Mount D Type Machined Contacts Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,661.40 ₹1,661.40
₹1,410.75 ₹14,107.50
₹1,305.45 ₹26,109.00
₹1,259.79 ₹62,989.50
₹1,199.23 ₹1,19,923.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:
Connectors
Standard XLR
6 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
XLR, AC "Z"
Brand: Amphenol Audio
Color: Nickel
Contact Material: Brass
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 38.618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.