ACJM-MHOP-1

Amphenol Audio
523-ACJM-MHOP-1
ACJM-MHOP-1

Mfr.:

Description:
Phone Connectors 1/4"Offset HOR CHASSIS CONN MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.18 ₹122.18
₹108.71 ₹1,087.10
₹104.21 ₹2,084.20
₹91.64 ₹4,582.00
₹68.91 ₹6,891.00
₹53.63 ₹10,726.00
₹49.41 ₹24,705.00
₹45.73 ₹45,730.00
₹43.30 ₹86,600.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Through Hole
Switched
Solder
Tin
Right Angle
M
Brand: Amphenol Audio
Contact Material: Brass
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.