ACJS-MHDC

Amphenol Audio
523-ACJS-MHDC
ACJS-MHDC

Mfr.:

Description:
Phone Connectors 1/4"CMPCT Pigybac HOR CHASSIS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,794

Stock:
4,794 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹376.43 ₹376.43
₹319.83 ₹3,198.30
₹300.07 ₹6,001.40
₹285.69 ₹14,284.50
₹271.32 ₹27,132.00
₹250.65 ₹50,130.00
₹241.67 ₹1,20,835.00
₹230.89 ₹2,30,890.00
₹216.51 ₹4,33,020.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder
Tin
34 V
Right Angle
M
Brand: Amphenol Audio
Contact Material: Brass
Housing Material: Polyamide (PA)
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.